GT CSHPM1.13-LSLU-26-1
LED Single Chip True Green 543nm 1A 3-Pin SMD T/R
Manufacturer:ams OSRAM
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: GT CSHPM1.13-LSLU-26-1
Secondary Manufacturer Part#: Q65113A0417
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| True Green | ||
| 543 nm | ||
| 99000 mcd | ||
| Gold | ||
| Dome | ||
| 180 lm | ||
| 260 °C | ||
| 1 A | ||
| 3.1 V | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 2 - 1 year | ||
| -40 to 125 to 125 °C | ||
| 3SMD | ||
| 521 nm | ||
| 3 | ||
| 3 x 3 x 1.51 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| GT CSHPM1.13 | ||
| SMD | ||
| Chip LED | ||
| 150 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |